Analog Devices AD8002ARM-EBZ

Evaluation Board For Dual 600 MHz, 50mW Current FDual 600 MHz, 50mW Current Feedback Amplifier

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8002ARM-EBZ.

Analog Devices

Datasheet21 pages25 years ago

Descriptions

Descriptions of Analog Devices AD8002ARM-EBZ provided by its distributors.

Evaluation Board For Dual 600 MHz, 50mW Current FDual 600 MHz, 50mW Current Feedback Amplifier
BOARD EVAL FOR AD8002ARM
The AD8002 is a dual, low power, high speed amplifier designed to operate on ±5 V supplies. The AD8002 features unique transimpedance linearization circuitry, which allows the AD8002 to drive video loads with excellent differential gain and phase performance on only 50 mW of power per amplifier. The AD8002 is a current feedback amplifier and features gain flatness of 0.1 dB to 60 MHz while offering differential gain and phase error of 0.01% and 0.02°, which makes the AD8002 ideal for professional video electronics such as cameras and video switchers. Additionally, the low distortion and fast settling of the AD8002 make it ideal for buffer high speed analog-todigital converters (ADCs). The AD8002 offers a low power of 5.0 mA/amp maximum (VS = ±5 V) and can run on a single 12 V power supply, yet is capable of delivering over 70 mA of load current. It is offered in 8-lead SOIC and MSOP packages. These features make this amplifier ideal for portable and battery-powered applications where size and power are critical. The bandwidth of 600 MHz along with 1200 V/μs of slew rate make the AD8002 useful in many general-purpose high speed applications where dual power supplies of up to ±6 V and single supplies from 6 V to 12 V are needed. The AD8002 is available in the industrial temperature range of −40°C to +85°C. Applications Analog-to-digital drivers Video line drivers Differential line drivers Professional cameras Video switchers Special effects RF receivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated