Analog Devices AD7143ACPZ

CDC, 16BIT, SMD, LFCSP-16, 7143; Voltage, Supply Min: 2.6V; Voltage, Supply Max: 3.6V; Termination Type: SMD; Case...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7143ACPZ.

Farnell

Datasheet56 pages19 years ago

Descriptions

Descriptions of Analog Devices AD7143ACPZ provided by its distributors.

CDC, 16BIT, SMD, LFCSP-16, 7143; Voltage, Supply Min:2.6V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LFCSP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:7143; Logic Function Number:7143; No. of Bits:16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated