Analog Devices AD5755BCPZ

Quad Channel, 16-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control
$ 32.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5755BCPZ.

Analog Devices

Datasheet52 pages12 years ago
Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5755BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5755BCPZ.

Descriptions

Descriptions of Analog Devices AD5755BCPZ provided by its distributors.

Quad Channel, 16-Bit, Serial Input,4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control
SERIAL QUAD NO LEAD Not Qualified digital to analog converter -40C 8.6mA 9mm 173mW
D/A Converter, 1 Func, Serial Input Loading, 15us Settling Time
DAC, QUAD, 16BIT, -26.4/33VIN, 64LFCSP; Resolution (Bits):16bit; Input Channel Type:Serial; Digital IC Case Style:LFCSP; No. of Pins:64; Data Interface:Microwire, QSPI, SPI; Supply Current:8.6mA; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range - Analogue:9V to 33V; Supply Voltage Range - Digital:2.7V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated