Analog Devices AD5737ACPZ

Quad Channel, 12-Bit, Serial Input, 4-20mA Output DAC with Dynamic Power Control and HART Connectivity
$ 17.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5737ACPZ.

Analog Devices

Datasheet45 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+11.85%

CAD Models

Download Analog Devices AD5737ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5737ACPZ.

Related Parts

Analog DevicesAD5757ACPZ
Quad Channel, 16-Bit, Serial Input, 4-20mA Output DAC, Dynamic Power Control, HART Connectivity
Analog DevicesAD5735ACPZ
Quad-Channel, 12-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC with Dynamic Power Control
Analog DevicesAD5735ACPZ-REEL7
Quad-Channel, 12-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC with Dynamic Power Control

Descriptions

Descriptions of Analog Devices AD5737ACPZ provided by its distributors.

Quad Channel, 12-Bit, Serial Input, 4-20mA Output DAC with Dynamic Power Control and HART Connectivity
D/A CONVERTER, SERIAL INPUT LOAD
12Bit Quad IOUT DAC Dynamic Po
9V~33V 12bit 4 12 DSP,SPI 2.7V~5.5V R-2R SMD mount 9mm*9mm*830μm
DAC 4-CH Segment 12-bit 64-Pin LFCSP EP Tray
DA CONVERTER, 4-CH, 12BIT, LFCSP-EP-64;
DAC, QUAD, 12BIT, 64LFCSP; Resolution (Bits):12bit; Input Channel Type:Serial; Data Interface:Microwire, QSPI, SPI; Supply Voltage Range - Analogue:4.5V to 5.5V, 9V to 33V; Supply Voltage Range - Digital:2.7V to 5.5V; Supply Current:7mA; Digital IC Case Style:LFCSP; No. of Pins:64; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated