What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5668BCPZ-1-RL7

Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
$ 23.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5668BCPZ-1-RL7.

Analog Devices

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-1.67%

CAD Models

Download Analog Devices AD5668BCPZ-1-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5668BCPZ-1-RL7.

Related Parts

Analog DevicesAD5669RBCPZ-1-RL7
Octal, 16-bit, I2C Voltage Output denseDAC with 5 ppm/°C On-Chip Reference
Analog DevicesAD5669RBCPZ-2500R7
Octal, 16-bit, I2C Voltage Output denseDAC with 5 ppm/°C On-Chip Reference
Analog DevicesAD5669RBCPZ-2-RL7
Octal, 16-bit, I2C Voltage Output denseDAC with 5 ppm/°C On-Chip Reference

Descriptions

Descriptions of Analog Devices AD5668BCPZ-1-RL7 provided by its distributors.

Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
SERIAL INPUT LOADING 2.5 us SETTLING TIME 16-BIT DAC QCC16
7us 2.7V~5.5V 16-Bit LFCSP-16(4x4) Digital to Analog Converters (DAC) ROHS
Dac, 16Bit, Lfcsp-Wq-16, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 3.6V, 4.5V To 5.5V; Adc/Dac Case Style:Lfcsp-Wq Rohs Compliant: Yes |Analog Devices, Inc. AD5668BCPZ-1-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5668BCPZ-1RL7
  • AD5668BCPZ1RL7