Analog Devices AD5641ACPZ

Dac, 14 Bit, +/-16LSB, 5.5 Vin, 6LFCSP
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5641ACPZ.

Newark

Datasheet20 pages14 years ago
Datasheet20 pages19 years ago

CAD Models

Download Analog Devices AD5641ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices AD5641ACPZ provided by its distributors.

Dac, 14 Bit, +/-16LSB, 5.5 Vin, 6LFCSP
DAC, 14BIT, +/-16LSB, 5.5VIN, 6LFCSP
DAC, 14BIT, +/-16LSB, 5.5VIN, 6LFCSP; Resolution (Bits):14bit; Input Channel Type:Serial; Data Interface:Microwire, QSPI, SPI; Supply Voltage Range:2.7V to 5.5V; Supply Current:75µA; Digital IC Case Style:LFCSP; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range - Analogue:2.7V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated