DAC, 8BIT, +/-0.5LSB, 5.5VIN, 6LFCSP; Resolution (Bits):8bit; Input Channel Type:Serial; Data Interface:Microwire, QSPI, SPI; Supply Voltage Range:2.7V to 5.5V; Supply Current:75µA; Digital IC Case Style:LFCSP; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range - Analogue:2.7V to 5.5V
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: