Analog Devices AD1994ACPZ

Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 64-Pin LFCSP EP
$ 2.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1994ACPZ.

Farnell

Datasheet24 pages20 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Analog Devices AD1994ACPZ provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 64-Pin LFCSP EP
Audio Amplifier, 25W, 2 Channel(s), 1 Func, NMOS
AMP, STEREO, SMD, LFCSP-64, 1994; No. of Channels:2; Power, RMS:50W; Min Load Impedance:3ohm; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:LFCSP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Audio Power; Bandwidth:20kHz; Base Number:1994; No. of Amplifiers:2; Power Output:50W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply +Nom:5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated