Analog Devices AD1970JSTZ

Digital BTSC Encoder with Integrated ADC and DAC | IC ENCODER BTSC W/CODEC 48-LQFP
$ 6.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1970JSTZ.

Analog Devices

Datasheet20 pages21 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1970JSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices AD1970JSTZ provided by its distributors.

Digital BTSC Encoder with Integrated ADC and DAC | IC ENCODER BTSC W/CODEC 48-LQFP
IC MCU 8BIT 128KB FLASH 80LQFP
ENCODER, CODEC, SMD, 1970, LQFP48; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; No. of Pins:48; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:1970; IC Generic Number:1970; Logic Function Number:1970; Supply Voltage:2.3V; Temperature Range, IC:Commercial; Clock Frequency:400kHz; Interface Type:I²C; SNR:87dB
The AD1970 is an analog or digital in, analog out TV Stereo Digital Audio Processor with programmable MTS (BTSC) encoder which includes pilot-tone generation and sub-carrier mixing functions. The stereo ADC provides the means for digitization of the analog baseband audio signal. A built-in high performance DAC is provided to output the BTSC base-band composite signal. The output of the AD1970 can be connected with minimal external circuitry to the input of a 4.5 MHz aural FM modulator. In addition to the digital BTSC encoder, the AD1970 includes a stereo image enhancement function, Phat Stereo, to increase the sense of spaciousness available from closely spaced TV loudspeakers. A dialog enhancement algorithm solves the problem of playing wide dynamic range sources over limited-performance TV speakers and amplifiers. An I2C port allows control of the AD1970’s registers and parameters.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated