Analog Devices AD1866N

Single Supply Dual 16-Bit Audio DAC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1866N.

Arrow Electronics

Datasheet12 pages30 years ago

DigiKey

CAD Models

Download Analog Devices AD1866N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices AD1866N provided by its distributors.

Single Supply Dual 16-Bit Audio DAC
IC DAC AUDIO 16BIT DUAL 16-DIP
16BIT DAC DUAL AUDIO, 1866, DIP16; Package/Case:DIP; Pins, No. of:16; Temperature, operating range:-60°C to +100°C; Temp, op. max:100°C; Temp, op. min:-60°C; Base number:1866; Bits, No. of:16; Channels, No. of:2; IC Generic number:1866; Logic function number:1866; Power, Ptot:65mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated