Analog Devices AD1845JSTZ

IC Specialty Consumer Circuit, PQFP100, TQFP-100, Consumer IC: Other

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1845JSTZ.

Arrow Electronics

Datasheet40 pages28 years ago

Descriptions

Descriptions of Analog Devices AD1845JSTZ provided by its distributors.

IC SPECIALTY CONSUMER CIRCUIT, PQFP100, TQFP-100, Consumer IC:Other
IC CODEC AUDIO 5V 16BIT 100-TQFP
Audio CODEC IC; Audio CODEC Type:Stereo; ADC / DAC Type:Stereo; Resolution:16; No. of ADC/DAC:2/2; Sample Rate:50kHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated