Analog Devices AD10465/PCB

KIT EVAL PCB FOR AD10465 AD10465 - 14 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD10465/PCB.

Arrow Electronics

Datasheet24 pages20 years ago

DigiKey

CAD Models

Download Analog Devices AD10465/PCB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices AD10465/PCB provided by its distributors.

KIT EVAL PCB FOR AD10465 AD10465 - 14 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Evaluation Board For AD10465AZ
The AD10465 is a full channel ADC solution with on-module signal conditioning for improved dynamic performance and fully matched channel-to-channel performance. The module includes two wide dynamic range AD6644 ADC's. Each AD6644 has a dc-coupled amplifier front end including an AD8037 low distortion, high bandwidth amplifier, providing high input impedance and gain, and driving the AD8138 single to differential amplifier. The AD6644's have on-chip track-and-hold (T/H) circuitry and utilize an innovative multi-pass architecture, to achieve 14-bit, 65 MSPS performance. The AD10465 uses innovative high-density circuit design and laser-trimmed thin-film resistor networks to achieve exceptional matching and performance while still maintaining excellent isolation, and providing for significant board area savings. The AD10465 operates with ±5.0 V for the analog signal conditioning with a separate +5 V supply for the analog-to-digital conversion and +3.3V digital supply for the output stage. Each channel is completely independent allowing operation with independent Encode and Analog Inputs. The AD10465 also offers the user a choice of Analog Input Signal ranges to further minimize additional external signal conditioning, while still remaining general-purpose. The AD10465 is packaged in a 68-lead Ceramic Gull Wing Package, footprint compatible with the earlier generation AD10242 (12-bit, 40 MSPS) and AD10265 (12-bit, 65 MSPS). Manufacturing is done on Analog Devices' MIL-38534 Qualified Manufacturers Line (QML) and components are available up to Class-H (-55°C to +125°C). The AD6644 internal components are manufactured on Analog Devices' high-speed complementary bipolar process (XFCB).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD10465-PCB
  • AD10465PCB