What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD-FMCOMMS5-EBZ

RF Synchronized 4x4 Dual AD9361 Transceiver Evaluation Board
$ 1,672.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD-FMCOMMS5-EBZ.

Newark

Datasheet36 pages9 years ago
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-21.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX2605EVKIT
Evaluation Kits Simplify Evaluation Of This Family Of Voltage-Controlled Oscillators
Analog Devices124390-HMC741ST89E
InGaP HBT Active Bias MMIC Amplifier, 0.05 - 3 GHz
Analog DevicesDC748A
LT5534ESC6 | 50MHz to 3GHz RF Power Detector with 60dB Dynamic Range, Vcc = 2.7V
Analog DevicesMAX2064EVKIT#
Evaluation Kit for MAX2064 50MHz to 1000MHz High-Linearity Serial/Analog-Controlled VGA Box
Analog DevicesMAX2062EVKIT#
Evaluation Kit for MAX2062 Dual 50MHz to 1000MHz High-Linearity Serial/Parallel-Controlled Analog/Digital VGA Box
Analog DevicesAD8339-EVALZ
Evaluation Board For AD8339 Dc To 50 MHz, QuAD I/Q Demodulator And Phase Shifter

Descriptions

Descriptions of Analog Devices AD-FMCOMMS5-EBZ provided by its distributors.

RF Synchronized 4x4 Dual AD9361 Transceiver Evaluation Board
Ciiva
FMC module with dual AD9361 RF
EVAL BOARD SOFTWARE DEFINE RADIO
Evaluation Board, Rf Agile Transceiver; Kit Application Type:Rf/If; Kit Contents:Evaluation Board Ad9361Bbcz, Software; Product Range:-; Application Sub Type:Rf Agile Transceiver; Silicon Core Number:Ad9361Bbcz Rohs Compliant: Yes |Analog Devices, Inc. AD-FMCOMMS5-EBZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated