ENCODER, MAGNETIC, ROTARY, 8BIT, 16SSOP; IC Function: 8bit Programmable Magnetic Rotary Encoder with Motion Detection & Multiturn; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; IC Package Type: SSOP; No. of Pins: 16Pins;
Magnetic Rotary Encoder IC; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; IC Function:Encoder IC; Interface Type:Serial ;RoHS Compliant: Yes