ams AS5040-ASSU

MAGNETIC ROTARY ENCODER 10 BIT SSOP16; I; IC Function: Encoder; Supply Voltage Min: 3V; Max: 3.6V;
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams AS5040-ASSU.

Farnell

Datasheet33 pages17 years ago

element14 APAC

CAD Models

Download ams AS5040-ASSU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of ams AS5040-ASSU provided by its distributors.

MAGNETIC ROTARY ENCODER 10 BIT SSOP16; I; IC Function:Encoder; Supply Voltage Min:3V; Max:3.6V;
AMS AS5040ASSU MAGNETIC ROTARY ENCODER 10 BIT SSOP16
10-bit Programmable Magnetic Rotary Encoder
IC ENCODER PROG 10-BIT 16-SSOP
ENCODER, MAGNETIC, ROTARY, 10BIT, 16SSOP; IC Function:Encoder IC; Operating Temperature Range:-40°C to +125°C; Digital IC Case Style:SSOP; No. of Pins:16; Package / Case:SSOP; Termination Type:SMD; Encoder Resolution:1024; Rotational Speed:30000rpm; Type:Magnetic

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • ams-OSRAM USA Inc
  • AMS AUSTRIA MIKRO SY
  • AMS OSRAM GROUP
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS TAOS
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • ams Semiconductor
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • RN2 TECHNOLOGIES CO LTD
  • SCIOSENSE BV
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS5040ASSU