ams AS1541-BQFT

I²C Interfaced, 10-bit, 4-Channel, 50ksps ADC, TQFN 4x4 16-pin, TQFN (4x4) 16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams AS1541-BQFT.

Future Electronics

Datasheet20 pages22 years ago

CAD Models

Download ams AS1541-BQFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of ams AS1541-BQFT provided by its distributors.

I²C Interfaced, 10-bit, 4-Channel, 50ksps ADC, TQFN 4x4 16-pin, TQFN (4x4) 16
IC ADC 10BIT SAR 16TQFN
A/D Converter IC; Resolution (Bits):10; Sample Rate:50kSPS; Input Channel Type:Single Ended; Data Interface:Serial, 2-Wire & I2C; Supply Voltage Range:2.7V to 5.25V; Digital IC Case Style:TQFN; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • ams-OSRAM USA Inc
  • AMS AUSTRIA MIKRO SY
  • AMS OSRAM GROUP
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS TAOS
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • ams Semiconductor
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • RN2 TECHNOLOGIES CO LTD
  • SCIOSENSE BV
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS1541BQFT