ams AS1533-T

16-TSSOP (0.173 4.40mm Width) SPI Serial Tape & Reel (TR) S/H-ADC analog digital converter 2.7mA 300sps 559mW 3.6V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams AS1533-T.

SHENGYU ELECTRONICS

Datasheet28 pages21 years ago

CAD Models

Download ams AS1533-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of ams AS1533-T provided by its distributors.

16-TSSOP (0.173 4.40mm Width) SPI Serial Tape & Reel (TR) S/H-ADC analog digital converter 2.7mA 300sps 559mW 3.6V
A/D Converter, 4-channel, 12-bit, 300ksps, 2.2mA supply current, 2.7 to 3.6V supply voltage, TSSOP-16, Fully Differential Input, Internal Reference
A/D Converter IC; Resolution (Bits):12; Sample Rate:300kSPS; Input Channel Type:Pseudo Differential; Data Interface:Serial, 4-Wire; Supply Voltage Range:2.7V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • ams-OSRAM USA Inc
  • AMS AUSTRIA MIKRO SY
  • AMS OSRAM GROUP
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS TAOS
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • ams Semiconductor
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • RN2 TECHNOLOGIES CO LTD
  • SCIOSENSE BV
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS1533T