Amprobe VP-440

Amprobe VP-440 Non-Contact AC Volt Probe, 50-1000 V, 50/60 Hz, Light Indicator, VP Series
$ 51.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe VP-440.

Master Electronics

Datasheet6 pages17 years ago

Inventory History

3 month trend:
+10.61%

Descriptions

Descriptions of Amprobe VP-440 provided by its distributors.

Amprobe VP-440 Non-Contact AC Volt Probe, 50-1000 V, 50/60 Hz, Light Indicator, VP Series
Voltage Tester, 110 To 1000V, Light; Voltage Measuring Range Ac:100V To 1000V; Meter Display Type:Light; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:-; Plug Type:-; Battery Size Code:Aaa Rohs Compliant: Na |Amprobe Fluke VP440
AMPROBE VP-440 Voltage Detector, 100 to 1000VAC, 6 In. L. More details: Voltage Detector, Voltage Range 100 to 1000VACIndication VisualBattery Type AAA, Safety Rating CAT III 1000VLength 6 In.Diameter 1/2 In.Special Features Totally Insulated, Tests for AC Voltages Cables, Wall Sockets, Junction Boxes, Fuses, Circuit Breakers, Operating Temp. -4 Degrees to 130 Degrees F, Includes (2) AAA Batteries, Instructions, Manufacturers Warranty Length 1 yr.

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VP-440.
  • VP440