Amprobe LM-120

Amprobe Light Meter with AutoManual Ranging Data Hold and Case
$ 312.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe LM-120.

Newark

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.44%

Descriptions

Descriptions of Amprobe LM-120 provided by its distributors.

Amprobe Light Meter with AutoManual Ranging Data Hold and Case
LIGHT METER, AUTO; Measurement Max: 200000lx; Resolution (lx): 0.01lx; Accuracy %: 3%; External Height: 130mm; External Width: 63mm; External Depth: 38mm; Product Range: -; SVHC: No SVHC (15-Jun-2015)
Lux Measuring Range Min. lx = 20 / Lux Measuring Range Max. lx = 200000 / Lux Resolution lx = 0.1 / Lux Accuracy (±) % = 3 / Display Type = LCD / Battery Type = 1x 9 V / Battery Life h = 200 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3052353
  • LM-120.
  • LM120