Amprobe LCR55A

Amprobe LCR55A Handheld Component Tester, 20 Ohm to 20 Mohm, Diode Test, 3.5 Digits, LCD
$ 449.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe LCR55A.

Newark

Datasheet2 pages19 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Amprobe LCR55A provided by its distributors.

Amprobe LCR55A Handheld Component Tester, 20 Ohm to 20 Mohm, Diode Test, 3.5 Digits, LCD
MULTIMETER, DIGITAL, LCR MEASURING; LCR Type: Hand Held; Test Frequency Max: -; Inductance Measure Max: 200H; Capacitance Measure Max: 200µF; Resistance Measure Max: 20Mohm; Product Range: -; SVHC: No SVHC (15-Jun-2015); Batter
Measuring Functions = Inductance (L) / Measuring Functions = Capacitance (C) / Measuring Functions = Resistance (R) / Measuring Functions = Continuity Test / Measuring Functions = Diode Test / Measuring Functions = Transistor Test / LCR Type = Handheld / Test Frequency Max. kHz = 1 / Resistance Measuring Range Max. MOhm = 20 / Capacitance Max. uF = 2000 / Inductance Max. H = 200 / Display Type = LCD / Battery Type = 1x 9 V

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3026976
  • LCR55A.