MULTIMETER, PROBE STYLE; DMM Functions: Voltage, Resistance; Current Measure AC Max: -; Current Measure DC Max: -; Voltage Measure AC Max: 600V; Voltage Measure DC ; Available until stocks are exhausted Alternative available
Number of Digits = 3-3/4 Digits / Display Count = 3400 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Resistance Measuring Range Max. MOhm = 34 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Safety Category = CAT III 300 V / Safety Category = CAT II 600 V / Battery Type = 2x LR44 / Battery Life h = 100 / Weight g = 113.3