What’s new: Find the right parts faster with our redesigned experience

Learn more

Amprobe AM-530

robe AM-530 AC/DC Handheld Multimeter, 600 V, 10 A, 3.75 ts, TRMS, Auto Ranging, NCV, AM Series
$ 136.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe AM-530.

Electro Sonic

Datasheet2 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amprobe AM-530 provided by its distributors.

robe AM-530 AC/DC Handheld Multimeter, 600 V, 10 A, 3.75 ts, TRMS, Auto Ranging, NCV, AM Series
Digital Multimeter, 600 Max. AC Volts, 600 Max. DC Volts, 10 Max. AC Amps, 10 Max. DC Amps
DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; No. of Digits:3.75; DMM Response Type:True RMS; Display Count:4000; Range Selection:Auto, Manual; Manufacturer Warranty:-RoHS Compliant: Yes

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4018651
  • AM-530.
  • AM530