What’s new: Find the right parts faster with our redesigned experience

Learn more

Amprobe AM-520

robe AM-520 HVAC AC/DC Multimeter, 600 V, 10 A, 3.75 ts, Auto Ranging, NC Voltage, AM Series
$ 97.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe AM-520.

Electro Sonic

Datasheet2 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amprobe AM-520 provided by its distributors.

robe AM-520 HVAC AC/DC Multimeter, 600 V, 10 A, 3.75 ts, Auto Ranging, NC Voltage, AM Series
AMPROBE AM-520 Digital Multimeter, 600 Max. AC Volts, 600 Max. DC Volts, 10
DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; No. of Digits:3.75; DMM Response Type:Average; Display Count:4000; Range Selection:Auto, Manual; Manufacturer Warranty:- RoHS Compliant: Yes

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4018649
  • AM-520.
  • AM520