What’s new: Find the right parts faster with our redesigned experience

Learn more

Amprobe AD40B

CURRENT CLAMP, AC, 400A; Ammeter Function: AC Current; Type: Clamp; Current Measuring Range AC: 0A to DC: -;
$ 81.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe AD40B.

element14 APAC

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Amprobe AD40B provided by its distributors.

CURRENT CLAMP, AC, 400A; Ammeter Function:AC Current; Type:Clamp; Current Measuring Range AC:0A to DC:-;
Amprobe / 400A Mini-Clamp Ammeter Rohs Compliant: Na
CURRENT CLAMP METER CAT III 600V
MINI-CLAMP; AMMETER, 400A, CE/EN APPROVED
CURRENT CLAMP, AC, 400A; AC Current Measuring Ranges:40 A, 400 A; AC Current Range Accuracy:± (2% + 10 digits); Battery Lifetime:300h; Current Measuring Range Resolution AC:0.01 A; External Depth:36mm; External Length / Height:190mm; Max Jaw Capacity:25.4mm; Safety Category:600V CAT III; Weight:280g; Width, External:64mm

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT