Type of Measurement = TRMS / Current Measuring Range Max. - AC A = 600 / Current Measuring Range Min. - AC A = 100 / Current Measuring Range Max. - DC A = 600 / Current Measuring Range Min. - DC A = 100 / Voltage Measuring Range = 1 kV / Resistance Measuring Range Max. kOhm = 100 / Frequency Measuring Range Min. Hz = 20 / Frequency Measuring Range Max. kHz = 10 / Capacitance Max. uF = 4000 / Jaw Opening Size mm = 45 / Other Measuring Ranges = Total Harmonic Distortion: 1% ≤ THD < 100% / Range Selection = Manual / Display Type = Backlit LCD / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 1x 9 V