Amprobe 37XR-A

Digital Multimeter, 1, 000 V Max DC, 1 V Max AC, TRMS, 10, 000 Instrument Counts, LCD
$ 366.405
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe 37XR-A.

Newark

Datasheet4 pages19 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Amprobe 37XR-A provided by its distributors.

Digital Multimeter, 1,000 V Max DC, 1 V Max AC, TRMS, 10,000 Instrument Counts, LCD
MULTIMETER, DIGITAL, 1000 MV, 10, 100, 1000 VDC VOLTAGE, RANGE, DC, RS-232, LCD
MULTIMETER, DIG, HAND HELD, 4.75 DIGIT; DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance; No. of Digits: 4.75; DMM Response Type: True RMS; Display Count: 10000;
Number of Digits = 4-3/4 Digits / Display Count = 10000 / Measuring Voltage - AC Max. V = 750 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 40 / Frequency Max. MHz = 10 / Capacitance Max. uF = 400 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Additional Measuring Functions = Sound Level / Additional Measuring Functions = Inductance / Safety Category = CAT II 1 kV / Safety Category = CAT III 600 V / Battery Type = 1x 9 V / Battery Life h = 150 / Weight g = 400

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2727808
  • 37XR-A.