Amprobe 34XR-A

BEHA-AMPROBE 34XR-A True RMS Digital Multimeter, 3999 Count with Temperature and Backlight
$ 312.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe 34XR-A.

Electro Sonic

Datasheet4 pages15 years ago

All-Spec

Newark

Inventory History

3 month trend:
-4.62%

Descriptions

Descriptions of Amprobe 34XR-A provided by its distributors.

BEHA-AMPROBE 34XR-A True RMS Digital Multimeter, 3999 Count with Temperature and Backlight
Digital Multimeter, 1,000 V Max DC, 400 V Max AC, TRMS, 3,999 Instrument Counts, LCD
MULTIMETER; DMM Functions: Current, Voltage, Capacitance, Frequency, Resistance, Temperature; Current Measure AC Max: 10A; Current Measure DC Max: 10A; Voltage Measure AC Max: 750V; Voltage Measure DC Max: 1kV; Resistance Mea
Number of Digits = 3-3/4 Digits / Display Count = 4000 / Measuring Voltage - AC Max. V = 750 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 40 / Frequency Max. MHz = 1 / Capacitance Max. uF = 4000 / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 1000 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Safety Category = CAT II 1 kV / Safety Category = CAT III 600 V / Battery Type = 1x 9 V / Battery Life h = 200 / Weight g = 400

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2727795