Amprobe 33XR-A

Amprobe Manual Ranging Digital Multimeter with Temperature and Capacit
$ 261.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe 33XR-A.

Electro Sonic

Datasheet4 pages19 years ago

All-Spec

element14 APAC

Inventory History

3 month trend:
-20.76%

Descriptions

Descriptions of Amprobe 33XR-A provided by its distributors.

Amprobe Manual Ranging Digital Multimeter with Temperature and Capacit
Digital Multimeter, 1,000 V Max DC, 400 V Max AC, Average, 3,999 Instrument Counts, LCD
MULTIMETER; DMM Functions: Current, Voltage, Capacitance, Frequency, Resistance, Temperature; Current Measure AC Max: 10A; Current Measure DC Max: 10A; Voltage Measure AC Max: 750V; Voltage Measure DC Max: 1kV; Resistance Mea
Number of Digits = 3-3/4 Digits / Display Count = 4000 / Measuring Voltage - AC Max. V = 750 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 4 / Frequency Max. MHz = 40 / Capacitance Max. uF = 4000 / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 1000 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Safety Category = CAT II 1 kV / Safety Category = CAT III 600 V / Battery Type = 1x 9 V / Battery Life h = 300 / Weight g = 400

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2727788