Amprobe 30XR-A

Amprobe 30XR-A AC/DC Handheld Multimeter, 500 V, 10 A, 3.50 Digits, XR-A Series - OPEN BOX
$ 191.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe 30XR-A.

Farnell

Datasheet4 pages19 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+27.78%

Descriptions

Descriptions of Amprobe 30XR-A provided by its distributors.

Amprobe 30XR-A AC/DC Handheld Multimeter, 500 V, 10 A, 3.50 Digits, XR-A Series - OPEN BOX
Amprobe Manual Ranging Digital Multimeter with NonContact Volt Tester
Voltect Digital Multimeter,NonContact,600 VdcVac,10A,20 Mohm,600 VacVdc,10 A,20 Mohm, 30XRA
MULTIMETER; DMM Functions: Current, Voltage, Resistance; Current Measure AC Max: 10A; Current Measure DC Max: 10A; Voltage Measure AC Max: 600V; Voltage Measure DC Max: 600V; Resistance Measure Max: 20Mohm; DMM Response Type: T
Number of Digits = 3-1/2 Digits / Display Count = 2000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 20 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Safety Category = CAT II 600 V / Safety Category = CAT III 300 V / Battery Type = 1x 9 V / Battery Life h = 200 / Weight g = 426

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT