What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol SLPRABPSB

Circular Connector, 1 Contact(s), Female, Receptacle

$ 9.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SLPRABPSB.

Farnell

Datasheet16 pages8 years ago
Datasheet2 pages11 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-1.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol SLPRABPSB provided by its distributors.

Circular Connector, 1 Contact(s), Female, Receptacle
Conn Power RCP 1 POS Solder Tab RA Flange Mount 1 Terminal 1 Port
SLPRATPSB, male socket, screw assembly, SurLok Plus 5,7mm, black
CONNECTORS, HEAVY DUTY POWER 5.7MM SL+ RCPT BUSBAR, BLACK
5.7mm Connector, Plug, 1 Poles, 3AWG, 120A, Black
SurLok Plus; Male Receptacle; 5.7 mm Radsok
Amphenol-Tuchel
HIGH PWR Connector, RCPT, 120A/1KV, CABLE;
RECEPT BUSBAR 5.7MM 120A BLACK
Power Entry, Receptacle, 120A, 1Kv, Blk; Product Range:Surlok Plus Series; Gender:Receptacle; Voltage Rating:1Kv; Current Rating:120A; Connector Mounting:Cable Mount; Contact Termination Type:Quick Connect Rohs Compliant: Yes |Amphenol Industrial SLPRABPSB

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP R A B P S B
  • SLPRABPSB.