What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol SLPHPM06BSO2

Power Field Installable, Highly Reliable Alternative to Common Compression Lug
$ 6.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SLPHPM06BSO2.

Newark

Datasheet18 pages4 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-10-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol SLPHPM06BSO2 provided by its distributors.

Power Field Installable, Highly Reliable Alternative to Common Compression Lug
3.6MMSURLOKPLUS, PLUG, RIGHTANGLE, ORANGE,6MMCRIMP,1500VDC, IP67(MATED),KEYWAY30
Connector High Power Plug 1 Position Crimp Right Angle Cable Mount 1 Terminal 1 Port 70A 1.5kV Oran
3.6MM SURLOK PLUS RIGHT ANGLE 6MM CRIMP TERMINATION 1500V 70
Heavy Duty Power Connectors 3.6mm Surlok Plus, Plug, right angle, Orange, 6mm crimp, 1500V DC, IP67(MATED), keyway 30
Amphenol Industrial , SurLok Plus
3.6MM SURLOK PLUS, PLUG, RIGHT A
Pwr Conn, R/A Plug, 70A, 1.5Kv, Crimp; Product Range:Surlok Plus Slp Series; Gender:Plug; Voltage Rating:1.5Kvdc; Current Rating:70A; Connector Mounting:Cable Mount; Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPHPM06BSO2

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems