What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RJE392881400

Conn Modular Jack F 16 POS 1.02mm Solder RA Thru-Hole 16 Terminal 2 Port Tray
$ 2.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJE392881400.

Electro Sonic

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-30.44%

CAD Models

Download Amphenol RJE392881400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol RJE392881400 provided by its distributors.

Conn Modular Jack F 16 POS 1.02mm Solder RA Thru-Hole 16 Terminal 2 Port Tray
Modular Jack - Right Angle, Input Output Connectors, 8P8C, With Shield, Without LEDs.
RJ45 Connector Receptacle 16 Position 1x2 Port Right Angle Through Hole
RA, 8P8C, TWO PORT, WITH SHIELD, NO LEDS; RA, 8P8C, TWO PORT, WITH SHIELD, NO LEDS; Available until stocks are exhausted
Rj45 Connector, Jack, 8P8C, 2Port, Th; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 2 (Ganged); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions RJE392881400

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJE39-288-1400
  • RJE392881400.