What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol MRJR9381MC

Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded Cat6a
$ 11.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MRJR9381MC.

TME

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-56.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-09-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol MRJR9381MC provided by its distributors.

Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded Cat6a
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, M3x0.5, Jack
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 6a Box
Connector RJ45 Receptacle 8 Position Solder Right Angle Through Hole 1 Port
Rj45 Conn, R/A Jack, 8P8C, 1Port, Panel; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6A; Ip Rating:Ip67; Connector Mounting:Panel Pcb Mount Rohs Compliant: Yes |Amphenol Communications Solutions MRJR9381MC

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRJR-9381-MC