Amphenol MAX9503

the max9503 filters and amplifies standard-definition video signals. maxims directdrive technology eliminates large...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Amphenol MAX9503 provided by its distributors.

the max9503 filters and amplifies standard-definition video signals. maxims directdrive technology eliminates large output-coupling capacitors and sets the video black level to ground. the input of the max9503 can be directly connected to the output of a video digital-to-analog converter (dac). the max9503 provides a compact, integrated, and low-power solution. an internal reconstruction filter smoothes the steps and reduces the spikes on the video signal from the dac. the reconstruction filter typically has 3db attenuation at 9mhz and 50db attenuation at 27mhz, and 1db passband flatness to 5.5mhz. maxims directdrive uses an integrated charge pump and a linear regulator to create a clean negative power supply to drive the sync below ground. the charge pump injects so little noise into the video output that the picture is visibly flawless. the max9503 is available with +6db (max9503g) and +12db (max9503m) gains. the device operates from a 2.7v to 3.6v single supply and features a 10na low-power shutdown mode. the max9503 is offered in space-saving 16-pin qsop and 16-pin tqfn packages and is specified over the -40c to +85c extended temperature range.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems