Descriptions of Amphenol MAX9502 provided by its distributors.
the max9502 small, low-power video amplifier with integrated reconstruction filter operates from a supply voltage as low as 2.5v. the small size and the low minimum supply voltage make the max9502 ideal for portable applications or small, low-power applications. the max9502 dc-couples the input and the output, resulting in a very small solution. the max9502 input can be directly connected to the output of a video digital-to-analog converter (dac). the reconstruction filter is implemented as a 4th-order chebyshev with a minimum passband of 5.5mhz, 3db attenuation at 8mhz, and 55db attenuation at 27mhz. the output amplifier provides a closed-loop gain of +6db (max9502g) or +12db (max9502m), and can drive a 2vp-p video signal into a 150? load to ground. the output signal is level-shifted so the sync tip is 110mv (typ) above ground. the max9502 operates from a 2.5v to 3.6v single supply and consumes only 5.3ma quiescent supply current. an active-low shutdown mode reduces the supply current to 0.01a. the max9502 is available in tiny 6-pin dfn (1mm x 1.5mm x 0.8mm) and 5-pin sc70 packages. the device is specified over the -40c to +85c extended and -40c to +125c automotive temperature ranges.