Descriptions of Amphenol MAX9155 provided by its distributors.
the max9155 is a low-voltage differential signaling (lvds) repeater, which accepts a single lvds input and duplicates the signal at a single lvds output. its low-jitter, low-noise performance makes it ideal for buffering lvds signals sent over long distances or noisy environments, such as cables and backplanes. the max9155s tiny size makes it especially suitable for minimizing stub lengths in multidrop backplane applications. the sc70 package (half the size of a sot23) allows the max9155 to be placed close to the connector, thereby minimizing stub lengths and reflections on the bus. the point-to-point connection between the max9155 output and the destination ic, such as an fpga or asic, allows the destination ic to be located at greater distances from the bus connector. ultra-low, 23psp-p added deterministic jitter and 0.6psrms added random jitter ensure reliable communication in high-speed links that are highly sensitive to timing errors, especially those incorporating clock-and-data recovery, plls, serializers, or deserializers. the max9155s switching performance guarantees a 200mbps data rate, but minimizes radiated noise by guaranteeing 0.5ns minimum output transition time. the max9155 has fail-safe circuitry that sets the output high for undriven open, short, or terminated inputs. the max9155 operates from a single +3.3v supply and consumes only 10ma over a -40c to +85c temperature range. refer to the max9129 data sheet for a quad bus lvds driver, and to the max9156 data sheet for a low-jitter, low-noise lvpecl-to-lvds level translator in an sc70 package.