Amphenol MAX11041

the max11041 wired remote controller converts up to 30 different pushbuttons into an ic register. together with...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Amphenol MAX11041 provided by its distributors.

the max11041 wired remote controller converts up to 30 different pushbuttons into an ic register. together with low-cost pushbutton switches and 1% resistors, the max11041 is a total solution over a single-wire interface. a wired remote controller easily piggybacks to a standard 3.5mm headphone jack using a fourth contact or one of the audio signals. to conserve battery life, the max11041 consumes only 5a (typ) while reading keypresses in real time without microprocessor (p) polling. the device sends the debounced keypress along with key duration to the application processor over the ic interface. an 8-word fifo buffer records up to four keypress events to allow plenty of time for the application processor to respond to the max11041. the max11041 includes 15kv esd protection devices on the force and sense inputs to ensure iec 61000-4-2 compliance without any external esd devices. the max11041 is available in a 12-pin tqfn package. the device is specified over the extended temperature range (-40c to +85c).

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems