What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol M85049/39-25W

Circular Connector Clamp, Right Angle, 25, 21.67 mm, Aluminium, MIL-DTL-38999 Series III & IV
$ 18.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/39-25W.

IHS

Datasheet1 page8 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-12.81%

Supply Chain

Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol M85049/39-25W provided by its distributors.

Circular Connector Clamp, Right Angle, 25, 21.67 mm, Aluminium, MIL-DTL-38999 Series III & IV
Connector Accessory, Strain Relief, Aluminum Alloy
Backshell 90DG Non Self Locking Strain Relief
38999 SIII/IV Backshell Strain Relief
CIRCULAR STRAIN RELIEF, SIZE 25 ALUMINIUM
BACKSHELLS, STRAIN RELIEF, 90DEGREE, CAD
Connector Clamp 90° 25 Shell Size
CONN CABLE CLAMP SZ 25 J OLIVE
CIRCULAR STRAIN RELIEF, SIZE 25 ALUMINIU; CIRCULAR STRAIN RELIEF, SIZE 25 ALUMINIUM; Connector Shell Size: 25; Cable Diameter Max: 21.67mm; Strain Relief Material: Aluminium; Product Ra; Available until stocks are exhausted
STRAIN RELIEF, SZ 25, 21.67MM, ALUM; Connector Shell Size:25; Cable Diameter Max:21.67mm; Strain Relief Material:Aluminum; Product Range:MIL-DTL-38999 Series III & IV; For Use With:Amphenol Circular Connectors RoHS Compliant: No

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/3925W
  • M8504939-25W
  • M850493925W