What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol HVSL630022A106

Automotive Connector, Excel Mate Eco HVSL630 Series, Box Mount Receptacle, 2 Contacts
$ 10.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol HVSL630022A106.

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-12-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Amphenol HVSL630022A106 provided by its distributors.

Automotive Connector, Excel Mate Eco HVSL630 Series, Box Mount Receptacle, 2 Contacts
2 Pole socket with inter-lock; 6,00mm²
Amphenol-Tuchel
Amphenol Industrial , HVSL630, 40A, 2
HVSL 630 2 POLE BOX MOUNT RECEPT
Gender = Plug / Connector Coding = A-Coded / Positions = 2 / Contact Gender = Socket / Contact Material = Copper Alloy / Contact Plating = Silver / Cross-Section mm² = 6 / Current Rating A = 40 / Voltage Rating V = 800 / Protection Rating = IP67 / Mating Cycles = 30 / Combustibility Class = UL 94 V-0 / Termination Type = Crimp / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems