What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol HVSL282022A

Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
$ 7.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol HVSL282022A.

Newark

Datasheet2 pages9 years ago

Inventory History

3 month trend:
+5.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-05-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol HVSL282022A provided by its distributors.

Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Automotive Conn, Rcpt, 2Pos, Box Mount; Product Range:Excel Mate Eco Hvsl282 Series; Automotive Connector Shell Style:Box Mount Receptacle; No. Of Contacts:2Contacts; Automotive Contact Type:Crimp Socket; Connector Body Rohs Compliant: Yes |Amphenol Pcd Shenzhen HVSL282022A
Series = HVSL282 / Gender = Plug / Housing Material = Silicon Rubber / Mounting Type = Panel Mount / Body Orientation = Straight / Current Rating A = 23 / Contacts = 2 / Combustibility Class = UL 94 V-0 / Voltage Rating V = 800 / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Contact Gender = Pin

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems