Amphenol HSDNCRPPCB18A

HSD Connector, right angle, DIP, HSD+0, 1X1, C Coding with North, tape and reel, Enhance Type
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol HSDNCRPPCB18A.

IHS

Datasheet1 page6 years ago

JRH Electronics

Inventory History

3 month trend:
+11.53%

CAD Models

Download Amphenol HSDNCRPPCB18A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-01-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Amphenol HSDNCRPPCB18A provided by its distributors.

HSD Connector, right angle, DIP, HSD+0, 1X1, C Coding with North, tape and reel, Enhance Type
1 FAKRA Header -40閳╁剤+105閳 100鎯 Plugin Coaxial Connectors (RF) ROHS
2 Latch Lock,Male Pin,Plug Blue welding mounting,Through hole mounting 27.45mm*12mm*14.25mm
Automotive Connector, Code C, Blue, SMT, North, HSD Series, Right Angle Plug, 4 Contacts, PCB Pin
HSD Solder RA Thru-Hole PL Gold Over Nickel T/R Automotive
AUTOMOTIVE CONN, R/A PLUG, 4POS, SMT;
HSD DIP, HDR/RA C CODE W/NORTH
HSDNCRPPCB18A-R/A PLUG NORTH C
AUTOMOTIVE CONN, R/A PLUG, 4POS, SMT; Product Range: HSD Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 4Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: The

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSD-NCRP-PCB18A