What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol FLBP77011

Connector Power Plug (3Power/4Signal) Position Solder Through Hole 7 Terminal 1 Port Box
$ 6.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol FLBP77011.

Electro Sonic

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-71.44%

Descriptions

Descriptions of Amphenol FLBP77011 provided by its distributors.

Connector Power Plug (3Power/4Signal) Position Solder Through Hole 7 Terminal 1 Port Box
FLB Base NEMA ANSI C136.41, 76mm, 3 Power, 4 Signal, Non-Vented, Silicone Gasket
Led Light Conn, Plug, 3 Pwr+4 Signal; Product Range:Flb Series; No. Of Contacts:7Contacts; Gender:Plug; Voltage Rating:-; Current Rating:-; Contact Termination Type:Through Hole; Connector Mounting:Pcb Mount; Wire Size (Awg):- Rohs Compliant: Yes |Amphenol Communications Solutions FLBP77011
Dimming Control Locking Type Base

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLB-P77-011