What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol FLAR016130

Fla Rotatable Receptacle Nema Ansi C136.; |Amphenol Communications Solutions FLAR016130
$ 6.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol FLAR016130.

JRH Electronics

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-15.40%

Descriptions

Descriptions of Amphenol FLAR016130 provided by its distributors.

Fla Rotatable Receptacle Nema Ansi C136.; |Amphenol Communications Solutions FLAR016130
Cable Assembly Dimming Control 0.305m 3 Power Position RCP Rotating
Dimming module Plugin Optoelectronics Accessories ROHS
Dimming Control Rotating Type Receptacle
LED CONN, RCPT, 3POS, CABLE MOUNT, 16AWG; Product Range: FLA Series; No. of Contacts: 3Contacts; Gender: Receptacle; Voltage Rating: 600VAC; Current Rating: 15A; Contact Termination Type: Crimp; Connector Mou

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLA-R0161-30
  • FLA-R0161-30.
  • FLAR016130.