What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol FLA414130

FLA Receptacle NEMA ANSI C136.41, 3 Power, 4 Signal, 14AWG, 105C
$ 8.056
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol FLA414130.

JRH Electronics

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of Amphenol FLA414130 provided by its distributors.

FLA Receptacle NEMA ANSI C136.41, 3 Power, 4 Signal, 14AWG, 105C
Multiple Individual Socket 7Position (4Dimmable 3Power) FLA Dimming Locking SSL Cable Assembly 12.00 304.8mm
FLA Dimming Receptacles as per ANSI C136-41 4 d
Cable Assembly PVC 0.305m 3POS Power RCP
Lighting Connectors, Receptacle, 15 A
LightingConnectors, Receptacle, 15 A
FLA DIMMING CONN, RCPT, 14AWG, 12"; Product Range: FLA Series; No. of Contacts: 7Contacts; Gender: Receptacle; Voltage Rating: 600V; Current Rating: 15A; Contact Termination Type: Crimp; Connector Mounting: Cable Mount 08AH2003

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLA-4141-30