What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol FLA014130

FLA Receptacle NEMA ANSI C136.41, 3 Power, No Signal, 14AWG, 105C

$ 5.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol FLA014130.

JRH Electronics

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-0.14%

CAD Models

Download Amphenol FLA014130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Amphenol FLA014130 provided by its distributors.

FLA Receptacle NEMA ANSI C136.41, 3 Power, No Signal, 14AWG, 105C
Dimmable socket Plugin Optoelectronics Accessories ROHS
Multiple Individual Socket 7Position (0Dimmable 7Power) FLA Dimming Locking SSL Cable Assembly 12.00 304.8mm
Lighting Conn Dim Rcpt 0 dim Cont 14AWG -55 to
FLA Dimming Receptacles as per ANSI C136
Cable Assembly PVC 0.305m 3POS Power RCP
Lighting Connectors, Receptacle, 15 A
LightingConnectors, Receptacle, 15 A
FLH DIM RECPT ANSI C136-41 NON
Fla Dimming Conn, Rcpt, 14Awg, 12"; Product Range:Fla Series; No. Of Contacts:7Contacts; Gender:Receptacle; Voltage Rating:600V; Current Rating:15A; Contact Termination Type:Crimp; Connector Mounting:Cable Mount Rohs Compliant: Yes |Amphenol Communications Solutions FLA-0141-30

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLA-0141-30