Amphenol DS2172

the ds2172 bit error rate tester (bert) is a software-programmable test pattern generator, receiver, and analyzer...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Amphenol DS2172 provided by its distributors.

the ds2172 bit error rate tester (bert) is a software-programmable test pattern generator, receiver, and analyzer capable of meeting the most stringent error performance requirements of digital transmission facilities. two categories of test pattern generation (pseudorandom and repetitive) conform to ccitt/itu o.151, o.152, o.153, and o.161 standards. the ds2172 operates at clock rates ranging from dc to 52mhz. this wide range of operating frequency allows the ds2172 to be used in existing and future test equipment, transmission facilities, switching equipment, multiplexers, dacs, routers, bridges, csus, dsus, and cpe equipment. the ds2172 user-programmable pattern registers provide the unique ability to generate loopback patterns required for t1, fractional-t1, smart jack, and other test procedures. hence, the ds2172 can initiate the loopback, run the test, check for errors, and finally deactivate the loopback. the ds2172 consists of four functional blocks: the pattern generator, pattern detector, error counter, and control interface. the ds2172 can be programmed to generate any pseudorandom pattern with length up to 232-1 bits (see table 5, note 9 in data sheet) or any user-programmable bit pattern from 1 to 32 bits in length. logic inputs can be used to configure the ds2172 for applications requiring gap clocking such as fractional-t1, switched-56, dds, normal framing requirements, and per-channel test procedures. in addition, the ds2172 can insert single or 10-1 to 10-7 bit errors to verify equipment operation and connectivity.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems