Amphenol DS1982

the ds1982 1kb add-only ibutton is a rugged read/write data carrier that identifies and stores relevant information...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Amphenol DS1982 provided by its distributors.

the ds1982 1kb add-only ibutton is a rugged read/write data carrier that identifies and stores relevant information about the product or person to which it is attached. this information can be accessed with minimal hardware, for example, a single port pin of a microcontroller. the ds1982 consists of a factory-lasered registration number that includes an unique 48-bit serial number, an 8-bit crc, and an 8-bit family code (09h) plus 1kb of eprom which is user-programmable. the power to program and read the ds1982 is derived entirely from the 1-wire communication line. data is transferred serially via the 1-wire protocol which requires only a single data lead and a ground return. the entire device can be programmed and then write-protected if desired. alternatively, the part may be programmed multiple times with new data being appended to, but not overwriting, existing data with each subsequent programming of the device. note: individual bits can be changed only from a logical 1 to a logical 0, never from a logical 0 to a logical 1. a provision is also included for indicating that a certain page or pages of data are no longer valid and have been replaced with new or updated data that is now residing at an alternate page address. this page address redirection allows software to patch data and enhance the flexibility of the device as a standalone database. the 48-bit serial number that is factory-lasered into each ds1982 provides a guaranteed unique identity which allows for absolute traceability. the durable microcan package is highly resistant to harsh environments such as dirt, moisture, and shock. its compact button-shaped profile is self-aligning with cup-shaped receptacles, allowing the ds1982 to be used easily by human operators or automatic equipment. accessories permit the ds1982 to be mounted on printed circuit boards, plastic key fobs, photo-id badges, id bracelets, and many other objects. applications include work-in-progress tracking, electronic travelers, access control, storage of calibration constants, and debit tokens.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems