Amphenol DS1920

the ds1920 provides direct-to-digital 9-bit temperature readings over a range of -55c to +100c in 0.5 increments. the...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Amphenol DS1920 provided by its distributors.

the ds1920 provides direct-to-digital 9-bit temperature readings over a range of -55c to +100c in 0.5 increments. the ibutton communicates with a processor using the 1-wire protocol through a hardware port interface. the port interface provides both the physical link and handles the communication protocols that enable the processor to access ibutton resources with simple commands. two bytes of eeprom can be used either to set alarm triggers or for storing user data. armored in an ibutton, the thermometer can measure temperatures in demanding environments. like every other ibutton, the ds1920 has a unique serial number. the 1-wire interface reduces data output, address, and power to one line. a unique serial number allows multiple 1920s to share the same bus, with many sensors placed at different sites reporting to a single port on a processor. multidropped ds1920s make the lowest-power temperature sensing network available inside buildings, equipment, or machinery and in process monitoring and control. with appropriate accessories the ds1920 easily attaches to an object or circuit board.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems