What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol D38999/26JC8SN-LC

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 8 Contacts, Threaded, 13-8, Gold, EMI
$ 94.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26JC8SN-LC.

Farnell

Datasheet1 page14 years ago

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-29.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Amphenol AerospaceTV06RW-13-8S
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/26JC8SN-LC provided by its distributors.

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 8 Contacts, Threaded, 13-8, Gold, EMI
MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Plug
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Plug Housing,Threaded 8pin Composite 7.5A , 31.34mm*31.34mm
Plug |Amphenol Aerospace D38999/26JC8SN(LC)
CONN PLUG HSG FMALE 8POS INLINE
CONNECTOR, CIRCULAR, 13-8, 8WAY, SIZE 13; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:8Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Threaded; Insert Arrangement:13-8; Connector Body Material:Composite Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:General Duty; Product Range:MIL-DTL-38999 Series III

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26JC8SN L/C
  • D38999/26JC8SN(LC)
  • D38999/26JC8SNLC
  • D3899926JC8SNLC