What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol D38999/26FJ29PC

MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 148.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26FJ29PC.

Farnell

Datasheet1 page10 years ago
Datasheet53 pages19 years ago

Newark

Inventory History

3 month trend:
-30.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 29 POS Crimp ST Cable Mount 29 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/26FJ29PC provided by its distributors.

MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CONNECTOR, CIRC, 25-29, 29WAY, SIZE 25; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 29Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded;
Circular MIL Spec Connector 29P ST PLUG PIN SZ 25
Conn Circular PIN 29 POS Crimp ST Cable Mount 29 Terminal 1 Port
TV 29C 29#16 PIN PLUG NI Allow 5-7 Days for BTO & warehouse Transfer
CONNECTOR, CIRC, 25-29, 29WAY, SIZE 25
CONN PLUG MALE 29POS GOLD CRIMP
Circular Connector Plug Size 25, 29 Position, Cable; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:29; Circular Contact Type:Pin De Crimpado; Coupling Style:Roscado |Amphenol Aerospace D38999/26FJ29PC

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926FJ29PC